SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3836L30QDBVRQ1

DigiKey Part Number
296-15664-2-ND - Tape & Reel (TR)
296-15664-1-ND - Cut Tape (CT)
296-15664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3836L30QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3836L30QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,84600 €18,46 €
251,68960 €42,24 €
1001,51800 €151,80 €
2501,43608 €359,02 €
5001,38678 €693,39 €
1.0001,34617 €1.346,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,29601 €3.888,03 €
6.0001,27146 €7.628,76 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,98870 €

Other Suppliers on DigiKey

65.493In Stock
Ships from Rochester Electronics, LLC