
TPS2828DBVT | |
|---|---|
DigiKey Part Number | 296-2389-2-ND - Tape & Reel (TR) 296-2389-1-ND - Cut Tape (CT) 296-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2828DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2828DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38300 € | 13,83 € |
| 25 | 1,26080 € | 31,52 € |
| 100 | 1,12720 € | 112,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06344 € | 265,86 € |
| 500 | 1,02498 € | 512,49 € |
| 750 | 1,00572 € | 754,29 € |
| 1.250 | 0,98438 € | 1.230,48 € |
| 1.750 | 0,97191 € | 1.700,84 € |
| 2.500 | 0,95992 € | 2.399,80 € |
| 6.250 | 0,93410 € | 5.838,12 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |

