
TPS27S100BRRKR | |
|---|---|
DigiKey Part Number | 296-TPS27S100BRRKRTR-ND - Tape & Reel (TR) 296-TPS27S100BRRKRCT-ND - Cut Tape (CT) 296-TPS27S100BRRKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100BRRKR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 16-WQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100BRRKR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Shutdown |
Number of Outputs 1 | Fault Protection Over Load, Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-WQFN (4x3.5) |
Interface Logic | Package / Case |
Voltage - Load 4V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,78040 € | 44,51 € |
| 100 | 1,60050 € | 160,05 € |
| 250 | 1,51452 € | 378,63 € |
| 500 | 1,48772 € | 743,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36737 € | 4.102,11 € |
| 6.000 | 1,34160 € | 8.049,60 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,14600 € |











