TPS2398DGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 29.231
Unit Price: 3,14000 €
Datasheet
Hot Swap Controller 1 Channel -48V 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2398DGKRG4

DigiKey Part Number
TPS2398DGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2398DGKRG4
Description
IC HOT SWAP CTRLR -48V 8VSSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2398DGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
-80V ~ -36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
700 µA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes