Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22965DSGR

DigiKey Part Number
296-39362-2-ND - Tape & Reel (TR)
296-39362-1-ND - Cut Tape (CT)
296-39362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22965DSGR
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22965DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.7V
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.7V
Current - Output (Max)
6A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51800 €5,18 €
250,46600 €11,65 €
1000,40920 €40,92 €
2500,38212 €95,53 €
5000,36576 €182,88 €
1.0000,35231 €352,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33569 €1.007,07 €
6.0000,32757 €1.965,42 €
9.0000,32349 €2.911,41 €
15.0000,31898 €4.784,70 €
21.0000,31634 €6.643,14 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €