TPS2056ADR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,28121 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.130
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.246
Unit Price: 1,08000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.506
Unit Price: 1,54000 €
Datasheet
Power Switch/Driver 1:2 N-Channel 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2056ADR

DigiKey Part Number
296-38288-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2056ADR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2056ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02033 €2.550,82 €
5.0000,99917 €4.995,85 €
7.5000,98857 €7.414,27 €
Manufacturers Standard Package
Unit Price without VAT:1,02033 €
Unit Price with VAT:1,23460 €