
TPS1HA08BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HA08BQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HA08BQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HA08BQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HA08BQPWPRQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 80A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HA08BQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 80A | |
Rds On (Typ) | 9mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58700 € | 25,87 € |
| 25 | 2,37800 € | 59,45 € |
| 100 | 2,14750 € | 214,75 € |
| 250 | 2,03776 € | 509,44 € |
| 500 | 2,02594 € | 1.012,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,84980 € | 5.549,40 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,15030 € |


