Low-Side Gate Driver IC Non-Inverting 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC46L01DBR

DigiKey Part Number
TPIC46L01DBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPIC46L01DBR
Description
IC GATE DRVR LOW-SIDE 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPIC46L01DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.2mA, 1.2mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
3.5µs, 3µs
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,51899 €3.037,98 €
4.0001,48798 €5.951,92 €
Manufacturers Standard Package
Unit Price without VAT:1,51899 €
Unit Price with VAT:1,83798 €