
TPD1E10B06QDPYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPD1E10B06QDPYRQ1TR-ND - Tape & Reel (TR) 296-TPD1E10B06QDPYRQ1CT-ND - Cut Tape (CT) 296-TPD1E10B06QDPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B06QDPYRQ1 |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B06QDPYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,10796 € | 53,98 € |
| 1.000 | 0,10307 € | 103,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08421 € | 842,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |










