
TPA6203A1DGNR | |
|---|---|
DigiKey Part Number | 296-19604-2-ND - Tape & Reel (TR) 296-19604-1-ND - Cut Tape (CT) 296-19604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6203A1DGNR |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6203A1DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38250 € | 38,25 € |
| 250 | 0,35680 € | 89,20 € |
| 500 | 0,34132 € | 170,66 € |
| 1.000 | 0,32859 € | 328,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31514 € | 787,85 € |
| 5.000 | 0,30704 € | 1.535,20 € |
| 7.500 | 0,30298 € | 2.272,35 € |
| 12.500 | 0,29849 € | 3.731,12 € |
| 17.500 | 0,29586 € | 5.177,55 € |
| 25.000 | 0,29333 € | 7.333,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |


