


TPA032D03DCA | |
|---|---|
DigiKey Part Number | 296-2463-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA032D03DCA |
Description | IC AMP CLASS D MONO 10W 48HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 48-HTSSOP |
EDA/CAD Models | TPA032D03DCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 10W x 1 @ 4Ohm; 50mW x 2 @ 32Ohm | |
Voltage - Supply | 8V ~ 14V | |
Features | Depop, Differential Inputs, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |

