


TMS320LC542PBK1-50 | |
|---|---|
DigiKey Part Number | TMS320LC542PBK1-50-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC542PBK1-50 |
Description | IC DSP 128-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LC542PBK1-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | BSP, HPI, TDM | |
Clock Rate | 50MHz | |
Non-Volatile Memory | ROM (4kB) | |
On-Chip RAM | 20kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |

