
TMS320DM8168CCYG2 | |
|---|---|
DigiKey Part Number | 296-37715-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM8168CCYG2 |
Description | IC DGTL MEDIA PROCESSR 1031FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz DSP, 1.2GHz ARM® 1031-FCBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM8168CCYG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | EBI/EMI, Ethernet, I2C, McASP, McBSP, PCI, Serial ATA, SD/SDIO, SPI, UART, USB | |
Clock Rate | 1GHz DSP, 1.2GHz ARM® | |
Non-Volatile Memory | ROM (48kB) | |
On-Chip RAM | 1.5MB | |
Voltage - I/O | 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1031-BFBGA, FCBGA | |
Supplier Device Package | 1031-FCBGA (25x25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,46000 € | 154,46 € |
| 10 | 131,38400 € | 1.313,84 € |
| 44 | 122,74341 € | 5.400,71 € |
| Unit Price without VAT: | 154,46000 € |
|---|---|
| Unit Price with VAT: | 186,89660 € |

