
TMP75BIDR | |
|---|---|
DigiKey Part Number | 296-TMP75BIDRTR-ND - Tape & Reel (TR) 296-TMP75BIDRCT-ND - Cut Tape (CT) 296-TMP75BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75BIDR |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP75BIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 4V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -20°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,80200 € | 4,01 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,71400 € | 17,85 € |
| 50 | 0,68140 € | 34,07 € |
| 100 | 0,65150 € | 65,15 € |
| 500 | 0,59136 € | 295,68 € |
| 1.000 | 0,56901 € | 569,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54230 € | 1.355,75 € |
| 5.000 | 0,52403 € | 2.620,15 € |
| 7.500 | 0,51406 € | 3.855,45 € |
| 12.500 | 0,50219 € | 6.277,38 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

