TMP113 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMP113 - Temperature Sensor Evaluation Board
TMP113EVM
TMP113EVM

TMP113EVM

DigiKey Part Number
296-TMP113EVM-ND
Manufacturer
Manufacturer Product Number
TMP113EVM
Description
TMP113 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMP113 - Temperature Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
1.4V ~ 5.5V
Embedded
Yes, MCU
Contents
Board(s)
Utilized IC / Part
TMP113
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,31000 €41,31 €
Manufacturers Standard Package
Unit Price without VAT:41,31000 €
Unit Price with VAT:49,98510 €