TMCS1133B1AQDVGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,04367 €
Datasheet
Current Sensor -62A ~ 130A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -62A ~ 130A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1133B1AQDVGR

DigiKey Part Number
296-TMCS1133B1AQDVGRTR-ND - Tape & Reel (TR)
296-TMCS1133B1AQDVGRCT-ND - Cut Tape (CT)
296-TMCS1133B1AQDVGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1133B1AQDVGR
Description
CURRENT SEN HE -62A-130A 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -62A ~ 130A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 1.1MHz
Mfr
Linearity
±0.1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Response Time
120ns
For Measuring
AC/DC
Current - Supply (Max)
80A
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
10-SOIC (0.295", 7.50mm Width)
Sensitivity
25mV/A
Supplier Device Package
10-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMCS1133B1AQDVGRQ1Texas Instruments0296-TMCS1133B1AQDVGRQ1TR-ND3,04367 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
53,49400 €17,47 €
103,34300 €33,43 €
253,16320 €79,08 €
503,04060 €152,03 €
1002,92830 €292,83 €
5002,70232 €1.351,16 €
1.0002,61814 €2.618,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,57927 €5.158,54 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,71900 €