6 Position Rectangular Plug Connector Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56911-00622-001

DigiKey Part Number
4294-56911-00622-001-ND
Manufacturer
Manufacturer Product Number
56911-00622-001
Description
BOXING POWER PLUG 400W
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
6
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.590
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,28500 €12,85 €
301,18867 €35,66 €
501,14640 €57,32 €
1001,09180 €109,18 €
2501,02332 €255,83 €
5000,97446 €487,23 €
1.0000,92794 €927,94 €
2.5000,86988 €2.174,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,82710 €