
TLV987CPFB | |
|---|---|
DigiKey Part Number | 296-2259-ND |
Manufacturer | |
Manufacturer Product Number | TLV987CPFB |
Description | IC AFE 2 CHAN 14BIT 48TQFP |
Customer Reference | |
Detailed Description | 2 Channel AFE 14 Bit 250 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV987CPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of Channels | 2 | |
Power (Watts) | 250 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.15V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

