SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9164QDRQ1

DigiKey Part Number
296-TLV9164QDRQ1TR-ND - Tape & Reel (TR)
296-TLV9164QDRQ1CT-ND - Cut Tape (CT)
296-TLV9164QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9164QDRQ1
Description
AUTOMOTIVE, QUAD, 16-V 11-MHZ RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
33V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
210 µV
Current - Supply
2.4mA (x4 Channels)
Current - Output / Channel
73 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,05200 €20,52 €
251,88080 €47,02 €
1001,69260 €169,26 €
2501,60300 €400,75 €
5001,54892 €774,46 €
1.0001,50444 €1.504,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,32959 €3.988,77 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,31540 €