


TLV803SDBZT | |
|---|---|
DigiKey Part Number | 296-30524-2-ND - Tape & Reel (TR) 296-30524-1-ND - Cut Tape (CT) 296-30524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803SDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803SDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,65560 € | 16,39 € |
| 100 | 0,57920 € | 57,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54284 € | 135,71 € |
| 500 | 0,52088 € | 260,44 € |
| 750 | 0,50991 € | 382,43 € |
| 1.250 | 0,49774 € | 622,18 € |
| 1.750 | 0,49062 € | 858,59 € |
| 2.500 | 0,48378 € | 1.209,45 € |
| 6.250 | 0,46905 € | 2.931,56 € |
| 12.500 | 0,46017 € | 5.752,12 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |











