



TLV61047QEVM-165 | |
|---|---|
DigiKey Part Number | 296-TLV61047QEVM-165-ND |
Manufacturer | |
Manufacturer Product Number | TLV61047QEVM-165 |
Description | TLV61047-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV61047-Q1 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA, 250mA |
Manufacturer Texas Instruments | Voltage - Input 2V ~ 9V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 2.4MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part TLV61047-Q1 |
Voltage - Output 12V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,18000 € | 63,18 € |
| Unit Price without VAT: | 63,18000 € |
|---|---|
| Unit Price with VAT: | 76,44780 € |


