
TLV6001RIDBVR | |
|---|---|
DigiKey Part Number | 296-TLV6001RIDBVRTR-ND - Tape & Reel (TR) 296-TLV6001RIDBVRCT-ND - Cut Tape (CT) 296-TLV6001RIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001RIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001RIDBVR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Not For New Designs | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV6001IDBVR | Texas Instruments | 4.125 | 296-TLV6001IDBVRCT-ND | 0,40000 € | Direct |
| NCS20061SN2T1G | onsemi | 6.309 | NCS20061SN2T1GOSCT-ND | 0,36000 € | Direct |
| AD8541ARTZ-REEL | Analog Devices Inc. | 27.655 | AD8541ARTZ-REELCT-ND | 0,99000 € | Similar |
| AD8541ARTZ-REEL7 | Analog Devices Inc. | 8.564 | 505-AD8541ARTZ-REEL7CT-ND | 0,99000 € | Similar |
| BU7241G-TR | Rohm Semiconductor | 3.898 | BU7241GCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35680 € | 8,92 € |
| 100 | 0,31140 € | 31,14 € |
| 250 | 0,28988 € | 72,47 € |
| 500 | 0,27686 € | 138,43 € |
| 1.000 | 0,26616 € | 266,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25293 € | 758,79 € |
| 6.000 | 0,24646 € | 1.478,76 € |
| 9.000 | 0,24322 € | 2.188,98 € |
| 15.000 | 0,23963 € | 3.594,45 € |
| 21.000 | 0,23753 € | 4.988,13 € |
| 30.000 | 0,23551 € | 7.065,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |





