
TLV320DAC3100IRHBT | |
|---|---|
DigiKey Part Number | 296-39266-2-ND - Tape & Reel (TR) 296-39266-1-ND - Cut Tape (CT) 296-39266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3100IRHBT |
Description | IC DAC/AUDIO 24BIT 192K 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3100IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89900 € | 18,99 € |
| 25 | 1,73960 € | 43,49 € |
| 100 | 1,56350 € | 156,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,47956 € | 369,89 € |
| 500 | 1,42900 € | 714,50 € |
| 750 | 1,40364 € | 1.052,73 € |
| 1.250 | 1,37555 € | 1.719,44 € |
| 1.750 | 1,35915 € | 2.378,51 € |
| 2.500 | 1,34336 € | 3.358,40 € |
| 6.250 | 1,30938 € | 8.183,62 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,07340 € |










