
TLV2472IDGNR | |
|---|---|
DigiKey Part Number | 296-10615-2-ND - Tape & Reel (TR) 296-10615-1-ND - Cut Tape (CT) 296-10615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2472IDGNR |
Description | IC CMOS 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19100 € | 21,91 € |
| 25 | 2,00960 € | 50,24 € |
| 100 | 1,80960 € | 180,96 € |
| 250 | 1,71420 € | 428,55 € |
| 500 | 1,69198 € | 845,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55952 € | 3.898,80 € |
| 5.000 | 1,52943 € | 7.647,15 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,53320 € |

