
TLV2471IDBVT | |
|---|---|
DigiKey Part Number | 296-26799-2-ND - Tape & Reel (TR) 296-26799-1-ND - Cut Tape (CT) 296-26799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2471IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2471IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58440 € | 39,61 € |
| 100 | 1,42180 € | 142,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34428 € | 336,07 € |
| 500 | 1,29758 € | 648,79 € |
| 750 | 1,27417 € | 955,63 € |
| 1.250 | 1,24825 € | 1.560,31 € |
| 1.750 | 1,23309 € | 2.157,91 € |
| 2.500 | 1,21852 € | 3.046,30 € |
| 6.250 | 1,18713 € | 7.419,56 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |

