


TLV1117-25IDRJR | |
|---|---|
DigiKey Part Number | 296-TLV1117-25IDRJRTR-ND - Tape & Reel (TR) 296-TLV1117-25IDRJRCT-ND - Cut Tape (CT) 296-TLV1117-25IDRJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-25IDRJR |
Description | IC REG LINEAR 2.5V 800MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-25IDRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18700 € | 118,70 € |
| 250 | 1,12004 € | 280,01 € |
| 500 | 1,07972 € | 539,86 € |
| 1.000 | 1,04652 € | 1.046,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97622 € | 2.928,66 € |
| 6.000 | 0,95673 € | 5.740,38 € |
| 9.000 | 0,94697 € | 8.522,73 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |

