


TLV1117-18IKVURG3 | |
|---|---|
DigiKey Part Number | 296-20657-2-ND - Tape & Reel (TR) 296-20657-1-ND - Cut Tape (CT) 296-20657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-18IKVURG3 |
Description | IC REG LINEAR 1.8V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18IKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42994 € | 1.074,85 € |
| 5.000 | 0,41954 € | 2.097,70 € |
| 7.500 | 0,41433 € | 3.107,47 € |
| 12.500 | 0,40856 € | 5.107,00 € |
| 17.500 | 0,40519 € | 7.090,82 € |
| Unit Price without VAT: | 0,42994 € |
|---|---|
| Unit Price with VAT: | 0,52023 € |

