Digital High-Speed Link Interface 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK6201EARGTT

DigiKey Part Number
296-20709-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLK6201EARGTT
Description
IC INTERFACE SPECIALIZED 16QFN
Customer Reference
Detailed Description
Digital High-Speed Link Interface 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLK6201EARGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital High-Speed Link
Interface
Differential
Voltage - Supply
3V ~ 3.6V
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.085 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

14.085In Stock
Ships from Rochester Electronics, LLC