Digital High-Speed Link Interface 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK6201EARGTR

DigiKey Part Number
296-51682-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLK6201EARGTR
Description
IC INTERFACE SPECIALIZED 16QFN
Customer Reference
Detailed Description
Digital High-Speed Link Interface 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLK6201EARGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital High-Speed Link
Interface
Differential
Voltage - Supply
3V ~ 3.6V
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.928 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.928In Stock
Ships from Rochester Electronics, LLC