
TLK105LRHBT | |
|---|---|
DigiKey Part Number | 296-39561-2-ND - Tape & Reel (TR) 296-39561-1-ND - Cut Tape (CT) 296-39561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK105LRHBT |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK105LRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92400 € | 39,24 € |
| 25 | 3,62520 € | 90,63 € |
| 100 | 3,29670 € | 329,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14012 € | 785,03 € |
| 500 | 3,04570 € | 1.522,85 € |
| 750 | 2,99844 € | 2.248,83 € |
| 1.250 | 2,94604 € | 3.682,55 € |
| 1.750 | 2,91544 € | 5.102,02 € |
| 2.500 | 2,88599 € | 7.214,98 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,19520 € |


