
TLIN2022DMTTQ1 | |
|---|---|
DigiKey Part Number | 296-51680-2-ND - Tape & Reel (TR) 296-51680-1-ND - Cut Tape (CT) 296-51680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2022DMTTQ1 |
Description | IC TRANSCEIVER 2/2 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2022DMTTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 48V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78300 € | 17,83 € |
| 25 | 1,63160 € | 40,79 € |
| 100 | 1,46510 € | 146,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38576 € | 346,44 € |
| 500 | 1,33796 € | 668,98 € |
| 750 | 1,31401 € | 985,51 € |
| 1.250 | 1,28748 € | 1.609,35 € |
| 1.750 | 1,27197 € | 2.225,95 € |
| 2.500 | 1,25705 € | 3.142,62 € |
| 6.250 | 1,22494 € | 7.655,87 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |

