MFR Recommended
Similar

TLE2024AIN | |
|---|---|
DigiKey Part Number | 296-10373-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2024AIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024AIN Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.7V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 45 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2024ACDWR | Texas Instruments | 0 | TLE2024ACDWR-ND | 2,66898 € | MFR Recommended |
| LT1058ACN#PBF | Analog Devices Inc. | 8 | LT1058ACN#PBF-ND | 20,74000 € | Similar |



