TLC5924RHBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 374
Unit Price: 3,52000 €
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5924RHBR

DigiKey Part Number
TLC5924RHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5924RHBR
Description
IC LED DRIVER LINEAR 80MA 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLC5924RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
15V
Current - Output / Channel
80mA
Frequency
30MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,83110 €5.493,30 €
Manufacturers Standard Package
Unit Price without VAT:1,83110 €
Unit Price with VAT:2,21563 €