
PCI8412ZHK | |
|---|---|
DigiKey Part Number | 296-24380-ND |
Manufacturer | |
Manufacturer Product Number | PCI8412ZHK |
Description | IC INTEGRATED FLASHMEDIA 216-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™ PCI Interface 216-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI8412ZHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™ | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 216-LFBGA | |
Supplier Device Package | 216-BGA MICROSTAR (16x16) | |
Base Product Number |

