Standard (General Purpose) Amplifier 2 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC082IDGN

DigiKey Part Number
296-34331-5-ND
Manufacturer
Manufacturer Product Number
TLC082IDGN
Description
IC OPAMP GP 2 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC082IDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,62700 €16,27 €
801,35313 €108,25 €
1601,29231 €206,77 €
3201,24216 €397,49 €
5601,20821 €676,60 €
1.0401,17638 €1.223,44 €
2.5601,13892 €2.915,64 €
5.0401,11638 €5.626,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,64990 €