
TL972IDGKR | |
|---|---|
DigiKey Part Number | 296-29702-2-ND - Tape & Reel (TR) 296-29702-1-ND - Cut Tape (CT) 296-29702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL972IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL972IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56200 € | 14,05 € |
| 100 | 0,49530 € | 49,53 € |
| 250 | 0,46340 € | 115,85 € |
| 500 | 0,44420 € | 222,10 € |
| 1.000 | 0,42839 € | 428,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41169 € | 1.029,22 € |
| 5.000 | 0,40163 € | 2.008,15 € |
| 7.500 | 0,39659 € | 2.974,43 € |
| 12.500 | 0,39101 € | 4.887,62 € |
| 17.500 | 0,38775 € | 6.785,62 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

