
TL431BCP | |
|---|---|
DigiKey Part Number | 296-TL431BCP-ND |
Manufacturer | |
Manufacturer Product Number | TL431BCP |
Description | IC VREF SHUNT ADJ 0.5% 8DIP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,16250 € | 16,25 € |
| 250 | 0,15020 € | 37,55 € |
| 500 | 0,14274 € | 71,37 € |
| 1.000 | 0,13661 € | 136,61 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

