
TL3472IDR | |
|---|---|
DigiKey Part Number | 296-17678-2-ND - Tape & Reel (TR) 296-17678-1-ND - Cut Tape (CT) 296-17678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3472IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3472IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA (x2 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43800 € | 10,95 € |
| 100 | 0,38410 € | 38,41 € |
| 250 | 0,35836 € | 89,59 € |
| 500 | 0,34288 € | 171,44 € |
| 1.000 | 0,33013 € | 330,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31668 € | 791,70 € |
| 5.000 | 0,30857 € | 1.542,85 € |
| 7.500 | 0,30451 € | 2.283,82 € |
| 12.500 | 0,30001 € | 3.750,12 € |
| 17.500 | 0,29738 € | 5.204,15 € |
| 25.000 | 0,29485 € | 7.371,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

