
ADS7881IPFBR | |
|---|---|
DigiKey Part Number | ADS7881IPFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7881IPFBR |
Description | IC ADC 12BIT SAR 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7881IPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 4M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,86629 € | 13.866,29 € |
| Unit Price without VAT: | 13,86629 € |
|---|---|
| Unit Price with VAT: | 16,77821 € |


