
THS14F01EVM | |
|---|---|
DigiKey Part Number | 296-10019-ND |
Manufacturer | |
Manufacturer Product Number | THS14F01EVM |
Description | EVALUATION MODULE FOR THS14F01 |
Customer Reference | |
Detailed Description | THS14F01 - 14 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Parallel | |
Input Range | 0 ~ 3.6V | |
Power (Typ) @ Conditions | 270mW @ 1MSPS | |
Utilized IC / Part | THS14F01 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

