1/1 Transceiver Half CANbus 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051VDRBTQ1

DigiKey Part Number
296-49937-2-ND - Tape & Reel (TR)
296-49937-1-ND - Cut Tape (CT)
296-49937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051VDRBTQ1
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051VDRBTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
2Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,62400 €16,24 €
251,48400 €37,10 €
1001,32970 €132,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,23294 €616,47 €
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,63780 €