1/1 Transceiver Half CANbus 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051HVDRBTQ1

DigiKey Part Number
296-51645-2-ND - Tape & Reel (TR)
296-51645-1-ND - Cut Tape (CT)
296-51645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051HVDRBTQ1
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051HVDRBTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
2Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57900 €15,79 €
251,44240 €36,06 €
1001,29210 €129,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,22036 €305,09 €
5001,17712 €588,56 €
7501,15548 €866,61 €
1.2501,13148 €1.414,35 €
1.7501,11746 €1.955,55 €
2.5001,10397 €2.759,92 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,56520 €