
TCAN1051HDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-51642-2-ND - Tape & Reel (TR) 296-51642-1-ND - Cut Tape (CT) 296-51642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HDRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HDRBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,31960 € | 32,99 € |
| 100 | 1,18030 € | 118,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11384 € | 278,46 € |
| 500 | 1,07378 € | 536,89 € |
| 750 | 1,05372 € | 790,29 € |
| 1.250 | 1,03147 € | 1.289,34 € |
| 1.750 | 1,01848 € | 1.782,34 € |
| 2.500 | 1,00598 € | 2.514,95 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

