TAS5631PHDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.699
Unit Price: 5,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,85649 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5631PHDR

DigiKey Part Number
296-25266-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5631PHDR
Description
IC AMP D MONO/STER 600W 64HTQFP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS5631PHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Voltage - Supply
25V ~ 52.5V
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
64-HTQFP (14x14)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.980 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24.980In Stock
Ships from Rochester Electronics, LLC