0/8 Receiver LVDS 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDT388ADBTRG4

DigiKey Part Number
SN75LVDT388ADBTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LVDT388ADBTRG4
Description
IC TRANSCEIVER 0/8 38TSSOP
Customer Reference
Detailed Description
0/8 Receiver LVDS 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDT388ADBTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/8
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,62205 €5.244,10 €
Manufacturers Standard Package
Unit Price without VAT:2,62205 €
Unit Price with VAT:3,17268 €