
SN75LVDS86ADGGR | |
|---|---|
DigiKey Part Number | 296-6671-2-ND - Tape & Reel (TR) 296-6671-1-ND - Cut Tape (CT) 296-6671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVDS86ADGGR |
Description | IC TRANSCEIVER 0/4 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS86ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,54975 € | 5.099,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46700 € | 34,67 € |
| 25 | 3,19840 € | 79,96 € |
| 100 | 2,90290 € | 290,29 € |
| 250 | 2,76200 € | 690,50 € |
| 500 | 2,67712 € | 1.338,56 € |
| 1.000 | 2,60726 € | 2.607,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,57100 € | 35,71 € |
| 25 | 3,29440 € | 82,36 € |
| 100 | 2,99000 € | 299,00 € |
| 250 | 2,86256 € | 715,64 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,49340 € |

