SN75LPE185NTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,07000 €
Datasheet
3/5 Transceiver Full RS232 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LPE185NTG4

DigiKey Part Number
SN75LPE185NTG4-ND
Manufacturer
Manufacturer Product Number
SN75LPE185NTG4
Description
IC TRANSCEIVER FULL 3/5 24PDIP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75LPE185NTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes