SN75HVD12DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.892
Unit Price: 3,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 901
Unit Price: 4,89000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.136
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 143
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.564
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 78
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.794
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.973
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 793
Unit Price: 5,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.562
Unit Price: 5,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.301
Unit Price: 7,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.553
Unit Price: 7,25000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75HVD12DG4

DigiKey Part Number
SN75HVD12DG4-ND
Manufacturer
Manufacturer Product Number
SN75HVD12DG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75HVD12DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes