
SN75C1167DBR | |
|---|---|
DigiKey Part Number | 296-6960-2-ND - Tape & Reel (TR) 296-6960-1-ND - Cut Tape (CT) 296-6960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C1167DBR |
Description | IC TRANSCEIVER HALF 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1167DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,08200 € | 27,05 € |
| 100 | 0,96460 € | 96,46 € |
| 250 | 0,90864 € | 227,16 € |
| 500 | 0,87494 € | 437,47 € |
| 1.000 | 0,84718 € | 847,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82433 € | 1.648,66 € |
| 4.000 | 0,80553 € | 3.222,12 € |
| 6.000 | 0,79611 € | 4.776,66 € |
| 10.000 | 0,78568 € | 7.856,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |


