
SN75119DR | |
|---|---|
DigiKey Part Number | SN75119DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75119DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75119DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,22022 € | 5.550,55 € |
| Unit Price without VAT: | 2,22022 € |
|---|---|
| Unit Price with VAT: | 2,68647 € |

